| Quantity | Price |
|---|---|
| 1+ | $1,428.570 |
| 3+ | $1,361.740 |
| 5+ | $1,319.970 |
| 10+ | $1,269.840 |
| 25+ | $1,244.780 |
Product Information
Product Overview
2061100PG2M11A38CN is a Model 206 industrial pressure transducer. This pressure sensor is designed for industrial and OEM customers who require high performance, reliability and versatility at an affordable price. Model 206 features all stainless steel wetted materials and offers many pressure and electrical connections to satisfy challenging installation requirements. Model 206 also features field accessible zero and span potentiometers, allowing the unit to be calibrated in the field. The Model 206’s rugged stainless steel design is built to withstand the rigors of the most difficult industrial applications. The unit is designed to meet NEMA 4 and IP65 environmental ratings, preventing unwanted moisture ingress. Applications include industrial OEM equipment, hydraulic systems, compressor control, HVAC/R equipment, industrial engines, and tank level.
- User accessible zero/span, exceptional EMI/RFI
- Long-term stability is <0.5%/year, ±0.13% FS accuracy
- Reverse wire protection, calibration NIST traceable
- Wide operating voltage range from 12V DC to 28V DC
- 0 to 100PSI pressure range, gauge pressure type
- 1/4” NPT Ext. fitting
- 4 to 20mA output, 1/2” conduit w/2' cable termination
- Operating temperature range from -40 to 185°F (-40 to +85°C)
- Response time is 5 milliseconds
Technical Specifications
Gauge
0psi
1/4"
30VDC
-
Stainless Steel
85°C
NPT Male
100psi
9VDC
Gas, Liquid
4mA to 20mA
-40°C
206 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate