Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No197091
Newark Part No.02H2978
Product RangeFS-380P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.490 |
| 5+ | $129.090 |
| 10+ | $126.660 |
| 25+ | $123.000 |
| 50+ | $116.910 |
| 100+ | $105.340 |
| 250+ | $97.430 |
Price for:Each
Minimum: 1
Multiple: 1
$142.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No197091
Newark Part No.02H2978
Product RangeFS-380P Series
Technical Datasheet
Flow Switch TypeSPST-NO
Flow Rate Min0
Flow Rate Max1
Operating Pressure Min-
Operating Pressure Max125psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media Type-
Process Connection Size1/4"
Process Connection TypeQDC Male
Pipe Size-
Housing MaterialGlass Reinforced Polypropylene
Operating Temperature Min-18°C
Operating Temperature Max100°C
Product RangeFS-380P Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Max
1
Operating Pressure Max
125psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
-
Process Connection Type
QDC Male
Housing Material
Glass Reinforced Polypropylene
Operating Temperature Max
100°C
Qualification
-
Flow Rate Min
0
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
-18°C
Product Range
FS-380P Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate