Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No185600
Newark Part No.02H2948
Product RangeELS-1100 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No185600
Newark Part No.02H2948
Product RangeELS-1100 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeFluid
Process Connection Type1/4" NPT Male
Operating Pressure Max10bar
Housing MaterialPTFE (Polytetrafluoroethylene)
Switch OutputCMOS, Open Collector, TTL
Electrical ConnectionCable
Supply Voltage Min10VDC
Supply Voltage Max28VDC
Operating Temperature Min-18°C
Operating Temperature Max80°C
Product RangeELS-1100 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
1/4" NPT Male
Housing Material
PTFE (Polytetrafluoroethylene)
Electrical Connection
Cable
Supply Voltage Max
28VDC
Operating Temperature Max
80°C
SVHC
To Be Advised
Media Type
Fluid
Operating Pressure Max
10bar
Switch Output
CMOS, Open Collector, TTL
Supply Voltage Min
10VDC
Operating Temperature Min
-18°C
Product Range
ELS-1100 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
