Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No181688BSPPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM4047
Product RangeRotorFlow RFS Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $791.680 |
| 5+ | $720.440 |
| 10+ | $706.030 |
| 25+ | $691.620 |
| 50+ | $677.210 |
Price for:Each
Minimum: 1
Multiple: 1
$791.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No181688BSPPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.59AM4047
Product RangeRotorFlow RFS Series
Flow Switch TypeSPDT
Flow Rate Min30l/min
Flow Rate Max225l/min
Operating Pressure Min-
Operating Pressure Max14bar
Supply Voltage Min-
Supply Voltage Max24VDC
Contact Rating1A
Switching Voltage AC Max110V
Switching Voltage DC Max24V
Media TypeLiquid
Process Connection Size1"
Process Connection TypeBSP Thread
Pipe Size-
Housing MaterialBrass
Operating Temperature Min-
Operating Temperature Max100°C
Product RangeRotorFlow RFS Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flow Switch Type
SPDT
Flow Rate Max
225l/min
Operating Pressure Max
14bar
Supply Voltage Max
24VDC
Switching Voltage AC Max
110V
Media Type
Liquid
Process Connection Type
BSP Thread
Housing Material
Brass
Operating Temperature Max
100°C
Qualification
-
Flow Rate Min
30l/min
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
1A
Switching Voltage DC Max
24V
Process Connection Size
1"
Pipe Size
-
Operating Temperature Min
-
Product Range
RotorFlow RFS Series
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
