2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Flow Sensors
                                                                                                    5. Flow Switches
                                                                                                    Print Page

                                                                                                    181688BSPP

                                                                                                    FLOW SWITCH, SPDT, 225L/MIN, 1" BSP ROHS COMPLIANT: YES

                                                                                                    GEMS SENSORS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    GEMS SENSORS 181688BSPP
                                                                                                    ManufacturerGEMS SENSORS
                                                                                                    Manufacturer Part No181688BSPP
                                                                                                    Newark Part No.59AM4047
                                                                                                    Product RangeRotorFlow RFS Series
                                                                                                    Your Part Number
                                                                                                    2 In Stock

                                                                                                    Need more?

                                                                                                    Delivery in 2-4 Business Days(UK stock)
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$815.430
                                                                                                    5+$742.050
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $815.43
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GEMS SENSORS
                                                                                                    ManufacturerGEMS SENSORS
                                                                                                    Manufacturer Part No181688BSPP
                                                                                                    Newark Part No.59AM4047
                                                                                                    Product RangeRotorFlow RFS Series
                                                                                                    Flow Switch TypeSPDT
                                                                                                    Flow Rate Min30l/min
                                                                                                    Flow Rate Max225l/min
                                                                                                    Operating Pressure Min-
                                                                                                    Operating Pressure Max14bar
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max24VDC
                                                                                                    Contact Rating1A
                                                                                                    Switching Voltage AC Max110V
                                                                                                    Switching Voltage DC Max24V
                                                                                                    Media TypeLiquid
                                                                                                    Process Connection Size1"
                                                                                                    Process Connection TypeBSP Thread
                                                                                                    Pipe Size-
                                                                                                    Housing MaterialBrass
                                                                                                    Operating Temperature Min-
                                                                                                    Operating Temperature Max100°C
                                                                                                    Product RangeRotorFlow RFS Series
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Flow Switch Type

                                                                                                    SPDT

                                                                                                    Flow Rate Max

                                                                                                    225l/min

                                                                                                    Operating Pressure Max

                                                                                                    14bar

                                                                                                    Supply Voltage Max

                                                                                                    24VDC

                                                                                                    Switching Voltage AC Max

                                                                                                    110V

                                                                                                    Media Type

                                                                                                    Liquid

                                                                                                    Process Connection Type

                                                                                                    BSP Thread

                                                                                                    Housing Material

                                                                                                    Brass

                                                                                                    Operating Temperature Max

                                                                                                    100°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Flow Rate Min

                                                                                                    30l/min

                                                                                                    Operating Pressure Min

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Contact Rating

                                                                                                    1A

                                                                                                    Switching Voltage DC Max

                                                                                                    24V

                                                                                                    Process Connection Size

                                                                                                    1"

                                                                                                    Pipe Size

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -

                                                                                                    Product Range

                                                                                                    RotorFlow RFS Series

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product