Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No181291Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.02H2940
Product RangeLS-7 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $317.740 |
| 5+ | $289.140 |
| 10+ | $283.360 |
| 25+ | $277.570 |
| 50+ | $271.790 |
Price for:Each
Minimum: 1
Multiple: 1
$317.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No181291Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.02H2940
Product RangeLS-7 Series
Technical Datasheet
Level Switch TypeFloat Switch
Media Type-
Process Connection Type1/4" NPT Male
Operating Pressure Max100psi
Housing MaterialPP (Polypropylene)
Switch OutputSPDT, 5A
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max120VAC
Operating Temperature Min-40°C
Operating Temperature Max121°C
Product RangeLS-7 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
1/4" NPT Male
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
120VAC
Operating Temperature Max
121°C
SVHC
To Be Advised
Media Type
-
Operating Pressure Max
100psi
Switch Output
SPDT, 5A
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-7 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
