Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $388.050 |
| 5+ | $346.230 |
| 10+ | $321.140 |
| 25+ | $281.000 |
| 50+ | $250.890 |
| 100+ | $232.500 |
Price for:Each
Minimum: 1
Multiple: 1
$388.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No180392
Newark Part No.92C8737
Technical Datasheet
Flow Rate Min5GPM (US)
Flow Rate Max30GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max25°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flow Rate Min
5GPM (US)
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Flow Rate Max
30GPM (US)
Supply Voltage Max
-
Operating Temperature Max
25°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
