Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $325.260 |
| 5+ | $295.980 |
Price for:Each
Minimum: 1
Multiple: 1
$325.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No173931-C
Newark Part No.40M9829
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0.13GPM (US)
Flow Rate Max1.3GPM (US)
Operating Pressure Min-
Operating Pressure Max13.7bar
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Media TypeLiquid
Process Connection Size3/8"
Process Connection TypeNPT Male
Pipe Size-
Sensor Mounting-
Operating Temperature Min-20°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
173931-C is a FT-110 series TurboFlow® Flow-rate sensor ideal for OEM applications involving low flow liquid monitoring. It is coupled with 1/2% repeatability makes it an ideal candidate for replacing dispensing timer systems. Unlike existing timing systems, turbine technology is not influenced by changes in system pressure caused by aging filters. This sensor has standard power and output specifications make it easy to retrofit to existing controllers.
- Measures low liquid flow rate range from 0.13 to 1.3GPM
- 26200 pulses per gallon
- 3/8˝ NPT cable connector
- Made of nylon 12 body, nylon 12 composite turbine and PTFE/15% graphite bearings
- Operating temperature range from -4°F to 212°F (-20°C to 100°C)
- Input power range from 5 to 24VDC at 8mA
- Low cost plus high accuracy ±3% of reading
- Lightweight plastic design enables mounting in any position
- Operating temperature range from -20°C to 100°C
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
1.3GPM (US)
Operating Pressure Max
13.7bar
Supply Voltage Max
24VDC
Process Connection Size
3/8"
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
-
Flow Rate Min
0.13GPM (US)
Operating Pressure Min
-
Supply Voltage Min
5VDC
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
-
Operating Temperature Max
100°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate