Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No173138Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02H2916
Product RangeRotorFlow RFI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $438.560 |
| 5+ | $399.090 |
| 10+ | $391.110 |
| 25+ | $383.130 |
| 50+ | $375.140 |
Price for:Each
Minimum: 1
Multiple: 1
$438.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No173138Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.02H2916
Product RangeRotorFlow RFI Series
Technical Datasheet
Sensor TypeVisual Indicator
Flow Rate Min4
Flow Rate Max20
Operating Pressure Min100psi
Operating Pressure Max200psi
Supply Voltage Min-
Supply Voltage Max-
Accuracy-
Sensor Output TypeAnalog
Media TypeLiquid
Process Connection Size1/2"
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-29°C
Operating Temperature Max100°C
Product RangeRotorFlow RFI Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Visual Indicator
Flow Rate Max
20
Operating Pressure Max
200psi
Supply Voltage Max
-
Sensor Output Type
Analog
Process Connection Size
1/2"
Pipe Size
-
Operating Temperature Min
-29°C
Product Range
RotorFlow RFI Series
Flow Rate Min
4
Operating Pressure Min
100psi
Supply Voltage Min
-
Accuracy
-
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
