Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No172635
Newark Part No.02H2912
Product RangeLS-800-5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,999.530 |
| 5+ | $1,778.340 |
| 10+ | $1,566.000 |
| 25+ | $1,442.140 |
| 50+ | $1,291.730 |
Price for:Each
Minimum: 1
Multiple: 1
$1,999.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No172635
Newark Part No.02H2912
Product RangeLS-800-5 Series
Technical Datasheet
Level Switch TypeSingle Point Level Switch
Media TypeLiquid
Process Connection Type3/4" NPT Female
Operating Pressure Max750psi
Housing Material316 Stainless Steel
Switch OutputDigital - SPST-NO
Electrical ConnectionWire Leaded
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max148.9°C
Product RangeLS-800-5 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Single Point Level Switch
Process Connection Type
3/4" NPT Female
Housing Material
316 Stainless Steel
Electrical Connection
Wire Leaded
Supply Voltage Max
-
Operating Temperature Max
148.9°C
SVHC
To Be Advised
Media Type
Liquid
Operating Pressure Max
750psi
Switch Output
Digital - SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-800-5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate