Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 5+ | $232.320 |
| 10+ | $215.490 |
| 25+ | $188.550 |
| 50+ | $168.350 |
| 100+ | $156.010 |
Price for:Each
Minimum: 5
Multiple: 1
$1,161.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No165841
Newark Part No.92C8721
Technical Datasheet
Sensor TypeFlow Switch
Flow Rate Min-
Flow Rate Max0.25GPM (US)
Operating Pressure Min50psi
Operating Pressure Max150psi
Supply Voltage Min-
Supply Voltage Max-
Media TypeLiquid
Process Connection Size1/4"
Process Connection TypeNPT Male
Pipe Size-
Sensor Mounting-
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
165841 is a FS-3 series compact low flow unit for clean potable water applications. It is made primarily of NORYL®, with all other wetted materials also FDA or NSF compliant. This ultra compact switch has been specifically designed for reliable operation in clean post-filtered water. It is an instrument-quality, yet affordably priced for pure water equipment from UV lamp switching to filter life monitoring.
- 0.25GPM switch actuation set point for liquids
- 316 stainless steel spring and stop pin
- SPST, N.O. pilot duty 20VA, 120 to 240VAC or VDC switch
- 22AWG, 18˝ length, PVC lead wires electrical termination
- 1/4˝ male NPT port
- Maximum operating temperature range from 0°F to 212°F (100°C)
Technical Specifications
Sensor Type
Flow Switch
Flow Rate Max
0.25GPM (US)
Operating Pressure Max
150psi
Supply Voltage Max
-
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
-
Flow Rate Min
-
Operating Pressure Min
50psi
Supply Voltage Min
-
Media Type
Liquid
Process Connection Type
NPT Male
Sensor Mounting
-
Operating Temperature Max
100°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
