Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $179.170 |
| 5+ | $168.420 |
| 10+ | $163.040 |
| 25+ | $157.670 |
Price for:Each
Minimum: 1
Multiple: 1
$179.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No165840
Newark Part No.92C8720
Technical Datasheet
Flow Switch TypeSPST
Flow Rate Min-
Flow Rate Max0.05GPM (US)
Operating Pressure Min50psi
Operating Pressure Max150psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media TypeLiquid
Process Connection Size1/4"
Process Connection TypeNPT Male
Pipe Size-
Housing MaterialPP (Polypropylene)
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
165840 is a FS-3 series compact low flow unit for clean potable water applications. It is made primarily of NORYL®, with all other wetted materials also FDA or NSF compliant. This ultra compact switch has been specifically designed for reliable operation in clean post-filtered water. It is instrument-quality, yet affordably priced for pure water equipment from UV lamp switching to filter life monitoring.
- 0.05GPM switch actuation set point for liquids
- 316 stainless steel spring and stop pin
- SPST, N.O. pilot duty 20VA, 120 to 240VAC or VDC switch
- 22AWG, 18˝ length, PVC lead wires electrical termination
- 1/4˝ male NPT port
- Maximum operating temperature range from 0°F to 212°F (100°C)
Technical Specifications
Flow Switch Type
SPST
Flow Rate Max
0.05GPM (US)
Operating Pressure Max
150psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
Liquid
Process Connection Type
NPT Male
Housing Material
PP (Polypropylene)
Operating Temperature Max
100°C
Qualification
-
Flow Rate Min
-
Operating Pressure Min
50psi
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
1/4"
Pipe Size
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate