Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No165073Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.02H2885
Product RangeRotorFlow RFS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $791.680 |
| 5+ | $720.440 |
| 10+ | $706.030 |
| 25+ | $691.620 |
| 50+ | $677.210 |
Price for:Each
Minimum: 1
Multiple: 1
$791.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No165073Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.02H2885
Product RangeRotorFlow RFS Series
Technical Datasheet
Sensor TypeFlow Switch
Flow Rate Min0.5
Flow Rate Max5
Operating Pressure Min100psi
Operating Pressure Max200psi
Supply Voltage Min-
Supply Voltage Max24VDC
Accuracy± 5%
Sensor Output TypeAnalog
Media TypeLiquid
Process Connection Size9/16"-18
Process Connection TypeNPT Female
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-29°C
Operating Temperature Max100°C
Product RangeRotorFlow RFS Series
SVHCTo Be Advised
Technical Specifications
Sensor Type
Flow Switch
Flow Rate Max
5
Operating Pressure Max
200psi
Supply Voltage Max
24VDC
Sensor Output Type
Analog
Process Connection Size
9/16"-18
Pipe Size
-
Operating Temperature Min
-29°C
Product Range
RotorFlow RFS Series
Flow Rate Min
0.5
Operating Pressure Min
100psi
Supply Voltage Min
-
Accuracy
± 5%
Media Type
Liquid
Process Connection Type
NPT Female
Sensor Mounting
Panel Mount
Operating Temperature Max
100°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
