Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No156000
Newark Part No.02H2870
Product RangeLS-10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No156000
Newark Part No.02H2870
Product RangeLS-10 Series
Technical Datasheet
Level Switch TypeLiquid Level Sensor
Media TypeLiquid Hydrocarbons, Water
Process Connection Type-
Operating Pressure Max15psi
Housing MaterialValox
Switch OutputSPST-NC, 100VDC
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeLS-10 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Liquid Level Sensor
Process Connection Type
-
Housing Material
Valox
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Media Type
Liquid Hydrocarbons, Water
Operating Pressure Max
15psi
Switch Output
SPST-NC, 100VDC
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
LS-10 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate