Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $732.790 |
| 5+ | $651.730 |
| 10+ | $573.910 |
| 25+ | $528.520 |
| 50+ | $473.390 |
Price for:Each
Minimum: 1
Multiple: 1
$732.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No155886
Newark Part No.92C8707
Technical Datasheet
Flow Rate Min4GPM (US)
Flow Rate Max20GPM (US)
Operating Pressure Max7bar
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max25°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The RFS series RotorFlow® Switches build an extra level of reliability and protection into your equipment. By principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow will switch to a “no-flow” condition should the rotor stop for any reason. The sensor protects expensive electronic equipment from coolant flow failure on semiconductor processing equipment, lasers, medical equipment, X-Ray and other high power tubes, robotic welding equipment.
- 200psig (13.8bar) at 70°F (21°C) Maximum operating pressure (brass or stainless steel body)
- 100psig (6.9bar) at 70°F (21°C) Maximum operating pressure (polypropylene body)
- 0.25 to 1" NPT port size
- 200SSU Maximum viscosity
- 1A, 24VDC Resistive and 0.3A, 110VAC relay contact ratings (SPDT)
- 2% Maximum deviation repeatability
- ±5% Set point accuracy
- 15% Maximum set point differential
- 20AWG PVC-jacketed, 24" cable electrical termination
Applications
Sensing & Instrumentation, Medical, Robotics, Industrial
Technical Specifications
Flow Rate Min
4GPM (US)
Operating Pressure Max
7bar
Supply Voltage Max
-
Operating Temperature Max
25°C
SVHC
No SVHC (21-Jan-2025)
Flow Rate Max
20GPM (US)
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
