Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $602.050 |
| 5+ | $535.450 |
| 10+ | $471.510 |
| 25+ | $434.220 |
| 50+ | $388.930 |
Price for:Each
Minimum: 1
Multiple: 1
$602.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No155485
Newark Part No.92C8705
Technical Datasheet
Flow Rate Min4GPM (US)
Flow Rate Max20GPM (US)
Operating Pressure Max7bar
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min0°C
Operating Temperature Max25°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 155485 is a single-pole double throw flow set point Switching Sensor with polypropylene body. RotorFlow® switches build an extra level of reliability and protection into your equipment. By principle of operation, the rotor cannot be deceived into indicating a positive flow situation when no flow actually exists. Once set to a desired actuation point, RotorFlow will switch to a no-flow condition should the rotor stop for any reason. Combines visual confirmation of flow with dynamic, electronic switch operation. Easy, adjustable switch point calibration, a local LED signals when set point is reached.
- Ceramic rotor pin
- Black PPS composite rotor
- Polysulfone lens
- Glass reinforced polypropylene low flow adaptor
- 1/2" NPT female port size
- 150micron Recommended filtration
Applications
Sensing & Instrumentation
Technical Specifications
Flow Rate Min
4GPM (US)
Operating Pressure Max
7bar
Supply Voltage Max
-
Operating Temperature Max
25°C
SVHC
No SVHC (21-Jan-2025)
Flow Rate Max
20GPM (US)
Supply Voltage Min
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
