Product Information
Product Overview
142545 is a LS-3 single-point level switch. The durable construction of this reed switch design ensures long, trouble-free service. Because the effects of shock, wear and vibration are minimized, these hermetically sealed level switch provides precise repeatability with no more than 1% deviation. The level switch actuation points remain constant over the life of the unit. Ideal for shallow tanks or restricted spaces, or for any low-cost, high-volume use. This unit is ideal for potable water, medical devices and other compact appliances such as printers. The LS-3 Micro float enables use in lighter-than-water fluids. This switch is also made with FDA-compliant material, which expands the scope in which these floats can be used.
- Polypropylene (solid) float
- Operating temperature range from -40°F to +150°F (-40°C to +65.6°C)
- 150psi (10.3bar) maximum pressure
- 22 AWG, 22" L, PVC lead wires electrical termination
Technical Specifications
Miniature Float Switch
1/8" NPT Male
PP (Polypropylene)
Cable
240VAC
65.6°C
To Be Advised
Liquid
150psi
SPST-NC/SPST-NO
120VAC
-40°C
LS-3 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate