Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No122357
Newark Part No.92C8688
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $269.590 |
| 5+ | $240.540 |
| 10+ | $223.110 |
| 25+ | $195.220 |
| 50+ | $174.300 |
| 100+ | $161.520 |
Price for:Each
Minimum: 1
Multiple: 1
$269.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No122357
Newark Part No.92C8688
Technical Datasheet
Flow Rate Min6l/min
Flow Rate Max12l/min
Operating Pressure Max250psi
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-17°C
Operating Temperature Max107°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flow Rate Min
6l/min
Operating Pressure Max
250psi
Supply Voltage Max
-
Operating Temperature Max
107°C
SVHC
No SVHC (21-Jan-2025)
Flow Rate Max
12l/min
Supply Voltage Min
-
Operating Temperature Min
-17°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate