Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No122341
Newark Part No.02H2828
Product RangeFS-4 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $230.610 |
| 5+ | $205.760 |
| 10+ | $190.850 |
| 25+ | $167.000 |
| 50+ | $149.100 |
| 100+ | $138.170 |
Price for:Each
Minimum: 1
Multiple: 1
$230.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No122341
Newark Part No.02H2828
Product RangeFS-4 Series
Technical Datasheet
Flow Switch TypeSPST-NO
Flow Rate Min0
Flow Rate Max1
Operating Pressure Min-
Operating Pressure Max250psi
Supply Voltage Min-
Supply Voltage Max-
Contact Rating-
Switching Voltage AC Max-
Switching Voltage DC Max-
Media Type-
Process Connection Size9/16"-18
Process Connection TypeUNF-2B
Pipe Size-
Housing MaterialPPS (Polyphenylene Sulfide)
Operating Temperature Min-17°C
Operating Temperature Max107°C
Product RangeFS-4 Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Flow Switch Type
SPST-NO
Flow Rate Max
1
Operating Pressure Max
250psi
Supply Voltage Max
-
Switching Voltage AC Max
-
Media Type
-
Process Connection Type
UNF-2B
Housing Material
PPS (Polyphenylene Sulfide)
Operating Temperature Max
107°C
Qualification
-
Flow Rate Min
0
Operating Pressure Min
-
Supply Voltage Min
-
Contact Rating
-
Switching Voltage DC Max
-
Process Connection Size
9/16"-18
Pipe Size
-
Operating Temperature Min
-17°C
Product Range
FS-4 Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate