Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEMS SENSORS
Manufacturer Part No122340
Newark Part No.02H2827
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $216.730 |
| 5+ | $203.730 |
| 10+ | $197.230 |
| 25+ | $190.730 |
Price for:Each
Minimum: 1
Multiple: 1
$216.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No122340
Newark Part No.02H2827
Technical Datasheet
Flow Rate Min-
Flow Rate Max0.1GPM (US)
Operating Pressure Max250psi
Supply Voltage Min-
Supply Voltage Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Flow Rate Min
-
Operating Pressure Max
250psi
Supply Voltage Max
-
SVHC
No SVHC (21-Jan-2025)
Flow Rate Max
0.1GPM (US)
Supply Voltage Min
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate