Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEMS SENSORS
Manufacturer Part No1200HGG3002A3UACopy
Newark Part No.48T2518
Your Part Number
No Longer Available
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No1200HGG3002A3UACopy
Newark Part No.48T2518
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Sensor Output TypeVoltage / Current
Operating Pressure Min0psi
Pressure Measurement TypeGauge
Operating Pressure Max300psi
Voltage Rating5VDC
Pressure Port Size1/4"-18
Port Style1/4" - 18 NPT
Supply Current-
Transducer Connection / TerminationMini DIN Connector
Supply Voltage Min1.5VDC
Supply Voltage Max35VDC
Media TypeLiquid
Output Interface1V to 5V
Sensor Output TypeAnalog
Housing Material-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCTo Be Advised
Product Overview
The 1200HGG3002A3UA is an OEM Pressure Sensor with voltage and current output. The 1200 series pressure sensor features stability and toughness via its CVD and ASIC design coupled with a thicker diaphragm. The thicker diaphragm enables the pressure transducer sensor to survive most pressure spikes caused by pump ripple, solenoid valves, etc. A modular design allows special ordering of fittings and electrical cables. for OEM applications. The ASIC and CVD technology enables Gems™ to offer almost any output over any pressure range.
- Mini Din with mate
- Amplified only RFI Protected
- General purpose and wash down enclosures
- High proof pressure achieved by thicker diaphragm construction
- Designed for more than 100 million FS cycles
- 1/4-18 NPT external pressure port
Applications
Sensing & Instrumentation
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage / Current
Pressure Measurement Type
Gauge
Voltage Rating
5VDC
Port Style
1/4" - 18 NPT
Transducer Connection / Termination
Mini DIN Connector
Supply Voltage Max
35VDC
Output Interface
1V to 5V
Housing Material
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Pressure Port Type
NPT Male
Operating Pressure Min
0psi
Operating Pressure Max
300psi
Pressure Port Size
1/4"-18
Supply Current
-
Supply Voltage Min
1.5VDC
Media Type
Liquid
Sensor Output Type
Analog
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
