Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $206.250 |
| 5+ | $184.030 |
| 10+ | $170.690 |
| 25+ | $149.360 |
| 50+ | $133.350 |
| 100+ | $123.580 |
Price for:Each
Minimum: 1
Multiple: 1
$206.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEMS SENSORS
Manufacturer Part No01907
Newark Part No.92C8679
Technical Datasheet
Sensor Body MaterialStainless Steel
Output Current-
Operating Pressure Max150psi
Housing MaterialStainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Body Material
Stainless Steel
Operating Pressure Max
150psi
Product Range
-
Output Current
-
Housing Material
Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
