Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
External Depth
8.1mm
External Diameter
14mm
Product Range
-
Bore Diameter Nom
4.8mm
Weight
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
