Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GEL MEC |
|---|---|
| Manufacturer Part No | GVD-1016-40Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 58M6853 |
| Your Part Number | |
| Technical Datasheet |
208 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.359 |
| 10+ | $0.337 |
| 25+ | $0.310 |
| 50+ | $0.290 |
| 100+ | $0.258 |
| 250+ | $0.230 |
| 500+ | $0.209 |
| 1000+ | $0.194 |
Price for:Each
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GEL MEC |
|---|---|
| Manufacturer Part No | GVD-1016-40Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 58M6853 |
| Technical Datasheet | |
| External Depth | 5.8mm |
| Bore Diameter Nom | 4mm |
| External Diameter | 9.5mm |
| Weight | - |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| External Depth | 5.8mm |
|---|---|
| External Diameter | 9.5mm |
| Product Range | - |
| Bore Diameter Nom | 4mm |
|---|---|
| Weight | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
