Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part NoQTC 320 9-320NM 035210Copy
Newark Part No.59Y7703
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,872.090 |
Price for:Each
Minimum: 1
Multiple: 1
$1,872.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoQTC 320 9-320NM 035210Copy
Newark Part No.59Y7703
Technical Datasheet
Torque Range N-m9N-m to 320N-m
Torque Range ft-lb7ft-lb to 236ft-lb
Accuracy %1%
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Range N-m
9N-m to 320N-m
Accuracy %
1%
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
7ft-lb to 236ft-lb
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
