Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | GEDORE |
|---|---|
| Manufacturer Part No | IN 20 3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 61M6772 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.220 |
| 5+ | $14.450 |
| 10+ | $13.540 |
| 25+ | $12.670 |
| 50+ | $11.730 |
| 100+ | $11.100 |
| 250+ | $10.880 |
Price for:Each
Minimum: 1
Multiple: 1
$15.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | GEDORE |
|---|---|
| Manufacturer Part No | IN 20 3Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 61M6772 |
| Technical Datasheet | |
| Socket Type | Square Drive |
| AF Size - Metric | 3mm |
| AF Size - Imperial | 1/4" |
| Drive Size - Imperial | 1/4" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Socket Type | Square Drive |
|---|---|
| AF Size - Imperial | 1/4" |
| Product Range | - |
| AF Size - Metric | 3mm |
|---|---|
| Drive Size - Imperial | 1/4" |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
