Print Page
Image is for illustrative purposes only. Please refer to product description.

8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $420.890 |
Price for:Each
Minimum: 1
Multiple: 1
$420.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoCRS 100-1360 FH
Newark Part No.59Y6866
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb22lb-in to 120lb-in
Torque Range N-m2.5N-m to 13.6N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length137mm
Overall Length137mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
2.5N-m to 13.6N-m
Drive Size - Imperial
0.25"
Overall Length
137mm
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
22lb-in to 120lb-in
Drive Size - Metric
6.35mm
Overall Length
137mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
