Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerGEDORE
Manufacturer Part NoCRS 100-0022 FH
Newark Part No.59Y6863
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb6in-oz to 32in-oz
Torque Range N-m4cN-m to 22cN-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length104mm
Overall Length104mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CRS 100-0022 FH is a 1/4-inch grey Screwdriver Torque designed to protect precision products from contamination during assembly. It is designed specifically for use in clean rooms by utilising suitable surface treatments and incorporating high performance seals in its design. Complete control of the tightening process is achieved by eliminating both under and over tightening as these tools incorporate torque leader's slipping mechanism. It is suitable for use by operators of any skill level, as this tool will repeatedly deliver the set torque without the need for operator intervention due to the tamper-proof design.
- Operator fatigue is minimised by the soft reset action of the tool
- ±6% accuracy
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
4cN-m to 22cN-m
Drive Size - Imperial
0.25"
Overall Length
104mm
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
6in-oz to 32in-oz
Drive Size - Metric
6.35mm
Overall Length
104mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
