Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part NoCAPTURE SENSOR 0.5-5NM
Newark Part No.68Y1028
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,277.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2,277.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part NoCAPTURE SENSOR 0.5-5NM
Newark Part No.68Y1028
Technical Datasheet
Torque Range N-m0.5N-m to 2N-m
Torque Range ft-lb-
Accuracy-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Range N-m
0.5N-m to 2N-m
Accuracy
-
SVHC
No SVHC (21-Jan-2025)
Torque Range ft-lb
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate