Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part NoADS 40
Newark Part No.23X6064
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Product Information
ManufacturerGEDORE
Manufacturer Part NoADS 40
Newark Part No.23X6064
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb72in-lb to 360in-lb
Torque Range N-m8N-m to 40N-m
Drive Size - Metric-
Drive Size - Imperial0.375"
Overall Length244mm
Overall Length244mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The ADS 40 is a 3/8-inch Wrench Torque with measuring dial.
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
8N-m to 40N-m
Drive Size - Imperial
0.375"
Overall Length
244mm
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
72in-lb to 360in-lb
Drive Size - Metric
-
Overall Length
244mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate