Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 1+ | $443.110 |
Price for:Each
Minimum: 1
Multiple: 1
$443.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No017700Copy
Newark Part No.07WX5232
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb0.668ft-lb to 3.33ft-lb
Torque Range N-m1N-m to 5N-m
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length250mm
Overall Length250mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
1N-m to 5N-m
Drive Size - Imperial
0.25"
Overall Length
250mm
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
0.668ft-lb to 3.33ft-lb
Drive Size - Metric
-
Overall Length
250mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
