Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGEDORE
Manufacturer Part No012015Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.68C3573
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $111.730 |
| 5+ | $105.510 |
| 10+ | $102.350 |
| 25+ | $97.560 |
| 50+ | $90.990 |
| 100+ | $84.600 |
| 250+ | $78.880 |
Price for:Each
Minimum: 1
Multiple: 1
$111.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEDORE
Manufacturer Part No012015Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.68C3573
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric5.5mm
Drive Size - Imperial-
Overall Length-
Overall Length-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
-
Drive Size - Imperial
-
Overall Length
-
SVHC
No SVHC (04-Feb-2026)
Torque Range ft-lb
-
Drive Size - Metric
5.5mm
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
