Print Page
Image is for illustrative purposes only. Please refer to product description.

333 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $301.660 |
Price for:Each
Minimum: 1
Multiple: 1
$301.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No89620Copy
Newark Part No.88AH5059
Technical Datasheet
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m-
Drive Size - Metric-
Drive Size - Imperial0.25"
Overall Length-
Product Range-
SVHCTo Be Advised
Product Overview
89620 is a 20 piece 1/4" drive torque screwdriver set designed for electrical service and assembly applications.
- Includes blow mold case for storage and organization
- Torque accuracy of +/- 6% CW
- Locking adjustment collar allows for easy setting of desired torque setting
- Scale markings are highly visible and easy to read
- Quick release 1/4" bit holder
- Solvent resistant co-molded handle for comfort and durability
- Meets or exceeds ASME B107.300 and exceeds ANSI specifications on load and cycle
- 1 year limited warranty
Contents
89624 1/4” quick release chuck, 89020 - 01/02/03/04/05/06/07/08/09/10/11/12/13/14/15/16/17/18/19 bits, Storage case.
Notes
This is not an insulated tool. Grip is for comfort only and will not protect against electrical shock.
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
-
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
