Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $52.770 |
Price for:Each
Minimum: 1
Multiple: 1
$52.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No89615
Newark Part No.43AK8371
Socket TypeAdaptor
Adaptor Size9mm x 12mm
Product Range-
SVHCTo Be Advised
Product Overview
89615 is a 9mm x 12mm interchangeable Teardrop ratchet head 3/8" drive.
- 120XP™ head provides a 3° ratcheting arc to turn fasteners in narrow spaces
- Teardrop head, and flush mounted on/off switch allow better access in tight confines
- Laser etched and hard stamped size marking
- Spring pinned retainer holds adapter in place on square drive interchangeable torque wrenches
- Made from alloy steel, satin chrome finish, square drive type
- 1.05inch head thickness, 2.75inch overall length, 1.25inch head width, 2.75inch head length
- Full lifetime warranty, 1.05inch overall height, 1.25inch overall width
Technical Specifications
Socket Type
Adaptor
Product Range
-
Adaptor Size
9mm x 12mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate