Print Page
Image is for illustrative purposes only. Please refer to product description.
9 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.090 |
Price for:Each
Minimum: 1
Multiple: 1
$23.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No89598
Newark Part No.43AK8355
Socket TypeAdaptor
Adaptor Size9mm x 12mm
Product Range-
SVHCTo Be Advised
Product Overview
89598 is a 9mm x 12mm flare nut interchangeable head (19mm size).
- Spring pinned retainer holds adapter in place on square drive interchangeable torque wrenches
- Hex shaped heads give more points of contact on the fastener to prevent damage
- Laser etched and hard stamped size marking
- Manufactured from alloy steel for better strength and longer tool life
- Chrome finish easily wipes clean and resists corrosion, alloy steel material
Technical Specifications
Socket Type
Adaptor
Product Range
-
Adaptor Size
9mm x 12mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate