Print Page
Image is for illustrative purposes only. Please refer to product description.
83 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $57.730 |
Price for:Each
Minimum: 1
Multiple: 1
$57.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No89485
Newark Part No.43AK8346
Socket TypeAdaptor
Adaptor Size14mm x 18mm
Product Range-
SVHCTo Be Advised
Product Overview
89485 is a 14mm x 18mm interchangeable round ratchet head 1/2" drive.
- 52-tooth ratchet turns fasteners with a 7° swing arc
- Round-shaped head
- Laser etched and hard stamped size marking
- Spring pinned retainer holds adapter in place on square drive interchangeable torque wrenches
- Made from alloy steel, satin chrome finish
- 1.73inch head thickness, 2.83inch overall length, 1.61inch head width
- Full lifetime warranty, 1/2inch drive tang size, 2.83inch head length
- 1.73inch overall height, 1.61inch overall width
Technical Specifications
Socket Type
Adaptor
Product Range
-
Adaptor Size
14mm x 18mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate