Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No89461
Newark Part No.43AK8334
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $104.430 |
Price for:Each
Minimum: 1
Multiple: 1
$104.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No89461
Newark Part No.43AK8334
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb4ft-lb to 18ft-lb
Torque Range N-m5N-m to 25N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length189mm
Product Range-
SVHCTo Be Advised
Product Overview
89461 is a 9mm x 12mm preset interchangeable head torque wrench.
- 5 to 25Nm range
- Scale markings are highly visible and easy to read
- 100% steel construction offers lasting strength and durability
- Knurled aluminum handle lets you grip comfortably
- Meets or exceeds ASME B107.300 and exceeds ANSI specifications on load and cycle
- Interchangeable head with square interface
- Torque accuracy of +/- 3% CW in the upper 80% of wrench capability delivers high performance
- 1 year limited warranty; calibration accuracy warrantied for 90 days
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
5N-m to 25N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
4ft-lb to 18ft-lb
Drive Size - Metric
-
Overall Length
189mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate