Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No85236
Newark Part No.43AK7006
Product Range120XP E-Spec Series
Your Part Number
No Longer Available
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No85236
Newark Part No.43AK7006
Product Range120XP E-Spec Series
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb1ft-lb to 20ft-lb
Torque Range N-m1.4N-m to 28N-m
Drive Size - Metric-
Drive Size - Imperial0.375"
Overall Length22"
Product Range120XP E-Spec Series
SVHCTo Be Advised
Product Overview
85236 is a 3/8" drive 120XP™ E-Spec electronic torque wrench. It is designed specifically for production environments where a high level of precision is required. With +/- 1.5% torque accuracy and +/- 1% angle accuracy, E-Spec is a high-tech workhorse. E-Spec software allows users to set torque parameters and download torque process data via standard text format. All E-spec wrenches incorporate 120XP™ technology that turns fasteners in a 3° swing arc for tight areas. E-Spec is the new standard for premium industrial torque application.
- Fixed head standard
- 1 to 20ft-lbs range
- 3 stage alert: light, vibration and sound
- Low profile flex head design allow for better access in tight confines
- Simple 2 button menu with reversible screen for right or left handed use
- 3 torque measurement units provide a readout in ft-lb, in-lb and Nm
- 100 available preset torque settings allow you to quickly access frequently repeated applications
- 100,000 life cycle accuracy
- Meets or exceeds ASME standards and specifications
- Includes rechargeable lithium ion battery, and cartridge to hold 3 AAA batteries for back up
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
1.4N-m to 28N-m
Drive Size - Imperial
0.375"
Product Range
120XP E-Spec Series
Torque Range ft-lb
1ft-lb to 20ft-lb
Drive Size - Metric
-
Overall Length
22"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate