| Quantity | Price |
|---|---|
| 1+ | $309.810 |
Product Information
Product Overview
84975 is a 11 piece 3/8" drive 6 point standard X-Core™ pinless universal impact metric socket set. Compared to even the best pinned impacts, X-CORE™ Pinless impact tools deliver far greater durability and superior access. The exclusive four-lug ball-and-socket design of these GEARWRENCH universal-joints, sockets, and extensions provides the long-lasting strength and capability needed to take on the toughest automotive and industrial applications. When durability is key, the choice is clear.
- 30° maximum operating flex angle, smooth 360° rotation for easier access
- Off-corner loading reduces fastener rounding
- Chrome molybdenum alloy steel (Cr-Mo) for exceptional strength and durability
- Black oxide finish to resist corrosion
- Meets or exceeds ASME specifications
- Includes socket rail for storage and organization
- 3/8inch drive tang size
- Full lifetime warranty
- High-visibility laser etched markings provide quick size identification
Contents
8mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm 3/8" drive 6 point Standard X-Core™ Pinless universal impact metric socket.
Technical Specifications
8mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm Sockets
To Be Advised
X-Core Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
