| Quantity | Price |
|---|---|
| 1+ | $225.280 |
Product Information
Product Overview
84968 is a 5 piece 3/4" drive hex bit impact metric socket set. GEARWRENCH offers a wide range of impact products in open stock and sets that are designed to deliver the performance and strength that the professional users require. They are made from chrome molybdenum alloy steel for exceptional strength and durability. Our sockets have a manganese phosphate coating to resist corrosion. The sockets also feature highly visible laser etched markings and a secondary size hard stamping. The sockets feature off-corner loading to reduce fastener rounding. The GEARWRENCH impact product family will allow the professional user to FORGE AHEAD.
- Manufactured from impact grade alloy steel for better strength and longer tool life
- Pin hole can be used with pin and O-ring for secure socket retention
- High-visibility laser-etched markings provide quick size identification
- Secondary hard stamped size markings
- Meets or exceeds ASME specifications
- Includes social rail for storage and organization
- 3/4inch drive tang size
- Full lifetime warranty
Contents
14mm, 17mm, 19mm, 22mm, 24mm 3/4" drive hex bit impact metric sockets.
Technical Specifications
14mm, 17mm, 19mm, 22mm, 24mm Hex Impact Bit Sockets
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
