Print Page
Image is for illustrative purposes only. Please refer to product description.

2,733 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.070 |
Price for:Each
Minimum: 1
Multiple: 1
$50.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No84946
Newark Part No.36X0966
Technical Datasheet
Kit Contents17mm, 19mm, 21mm Wheel Protector Sockets
Product Range-
SVHCTo Be Advised
Product Overview
84946 is a 3 piece 1/2" drive high-strength wheel protector impact metric socket set. Designed to deliver the performance and strength that the professional users require. They are made from chrome molybdenum alloy steel for exceptional strength and durability. Sockets have a manganese phosphate coating to resist corrosion. The sockets also feature highly visible laser etched markings and a secondary size hard stamping. The sockets feature off-corner loading to reduce fastener rounding.
- High-strength impact socket for up to 3x longer life than regular thin wall impact sockets
- Thin wall socket design for access in confined spaces
- Protective outer sheath prevents damage to wheels
- Insert protects lug nuts and bolts from damage
- Meets or exceeds ASME specifications
- Full lifetime warranty, set size range from 17mm to 21mm, 1/2inch drive tang size
- Manganese phosphate finish to resist corrosion
Contents
3 piece 1/2" drive high-strength wheel protector impact Metric socket set (17mm, 19mm and 21mm), Blow mold case.
Technical Specifications
Kit Contents
17mm, 19mm, 21mm Wheel Protector Sockets
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
