Print Page
Image is for illustrative purposes only. Please refer to product description.
668 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $71.550 |
Price for:Each
Minimum: 1
Multiple: 1
$71.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No84926N
Newark Part No.11AC9263
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
84926N is a 4 piece 3/8" drive impact extension set 3", 6", 10" and 15". GEARWRENCH offers a wide range of impact products in open stock and sets that are designed to deliver the performance and strength that the professional users require. They are made from chrome molybdenum alloy steel for exceptional strength and durability. Our sockets have a manganese phosphate coating to resist corrosion. The sockets also feature highly visible laser etched markings and a secondary size hard stamping. The sockets feature off-corner loading to reduce fastener rounding. The GEARWRENCH impact product family will allow the professional user to FORGE AHEAD.
- Pin hole can be used with detent pin for secure socket retention
- High-visibility laser etched markings provide quick size identification
- Meets or exceeds ASME specifications
- Includes tray for storage and organization
- 3/8inch drive tang size, 3/8inch male drive size, 3/8inch female drive size
- Square drive type
- Full lifetime warranty
Technical Specifications
Kit Contents
3", 6", 10", 15", 3/8" M x 3/8" F Impact Extensions
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
