Print Page
Image is for illustrative purposes only. Please refer to product description.
1,131 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.290 |
Price for:Each
Minimum: 1
Multiple: 1
$17.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No84643Copy
Newark Part No.36X0845
Technical Datasheet
Socket TypeAdaptor
Adaptor Size1/2" F x 3/8" M
Product Range-
SVHCTo Be Advised
Product Overview
84643 is a 1/2" drive 1/2" F x 3/8" M impact adapter. GEARWRENCH offers a wide range of impact products in open stock and sets that are designed to deliver the performance and strength that the professional users require. They are made from chrome molybdenum alloy steel for exceptional strength and durability. Our sockets have a manganese phosphate coating to resist corrosion. The sockets also feature highly visible laser etched markings and a secondary size hard stamping. The sockets feature off-corner loading to reduce fastener rounding. The GEARWRENCH impact product family will allow the professional user to FORGE AHEAD.
- Through hole on square drive
- Pin hole can be used with pin and o-ring for secure socket retention
- Hard stamped size markings
- Manganese phosphate finish to resist corrosion
- Meets or exceeds ASME specifications
- 1.5inch overall length
- Full lifetime warranty
Technical Specifications
Socket Type
Adaptor
Product Range
-
Adaptor Size
1/2" F x 3/8" M
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
