Print Page
Image is for illustrative purposes only. Please refer to product description.

25 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $221.360 |
Price for:Each
Minimum: 1
Multiple: 1
$221.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No84240Copy
Newark Part No.84AC0211
Technical Datasheet
Drive Size - Imperial1"
AF Size - Metric-
Length4.252"
Product Range-
SVHCTo Be Advised
Product Overview
84240 is a 1" drive 6 point standard impact SAE socket (3-1/2"socket size).
- Off-corner loading design reduces fastener rounding
- Manganese phosphate finish to resist corrosion
- High-visibility laser-etched markings provide quick size identification
- Secondary hard stamped size markings
- 4.252inch overall length, full lifetime warranty
- Chrome molybdenum alloy steel (Cr-Mo) for exceptional strength and durability
- Meets or exceeds ASME specifications
Technical Specifications
Drive Size - Imperial
1"
Length
4.252"
SVHC
To Be Advised
AF Size - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
