Print Page
Image is for illustrative purposes only. Please refer to product description.
555 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $70.110 |
Price for:Each
Minimum: 1
Multiple: 1
$70.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81404
Newark Part No.36X0062
Drive Size - Imperial0.75"
Length19"
Product Range-
SVHCTo Be Advised
Product Overview
81404 is a 3/4" drive flex handle/breaker bar 19". GEARWRENCH mechanics tools have all been designed with the professional user in mind to increase productivity, access, and strength. The sockets, ratchets, and drive tool accessories are made from alloy steel and feature a full polish chrome finish that resists rust and corrosion. They are a must have for every tool box.
- Meets or exceeds ANSI specification
- 3/4inch drive tang size
- Full polish chrome finish
- Full lifetime warranty, square drive type
Technical Specifications
Drive Size - Imperial
0.75"
Product Range
-
Length
19"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate