Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No81394
Newark Part No.43AK6945
Your Part Number
Technical Datasheet
726 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $50.210 |
Price for:Each
Minimum: 1
Multiple: 1
$50.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81394
Newark Part No.43AK6945
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
81394 is a 12 piece 1/4" drive 6 point stubby metric socket set. These sockets provide the ultimate access to reach more fasteners. They have an on-average 22% shorter length design to access harder–to-reach fasteners compared to standard and shallow sockets. The precision engineered socket meets and exceed the stringent ASME proof torque specification and are built to match their lifetime warranty. These sockets, while smaller in height, offer large hard stamped size markings to allow for quick size identification.
- Ultra shallow height design provides access to more hard-to-reach fasteners
- Up to 22% more low-profile than standard shallow sockets
- 6-point off-corner loading design reduces fastener rounding
- High visibility stamped size markings allows for quick size identification
- Bright, full polish chrome finish easily wipes clean and resists corrosion
- Set packed on a durable socket rail providing secure storage for sockets
- Full lifetime warranty, set size range from 4mm to 15mm, 1/4inch drive tang size
- Meets or exceeds ASME specifications
Contents
4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm metric sockets.
Technical Specifications
Kit Contents
4mm, 5mm, 6mm, 7mm, 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm Stubby Sockets
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate