Print Page
Image is for illustrative purposes only. Please refer to product description.
148 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.470 |
Price for:Each
Minimum: 1
Multiple: 1
$31.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No81008Copy
Newark Part No.35X9948
Technical Datasheet
AF Size - Metric-
AF Size - Imperial0.25"
Length3.35"
Product Range-
SVHCTo Be Advised
Product Overview
- 1/4" drive 72-tooth thumbwheel ratchet
- 72 tooth gear for 5° ratchet angle
- Easy to adjust reversing lever for improved functionality
- Contoured handle offers maximum grip force
- Textured finish, full lifetime warranty
- 1/4inch drive tang size
- Square drive type, alloy steel material
- 5° ratchet angle
Technical Specifications
AF Size - Metric
-
Length
3.35"
SVHC
To Be Advised
AF Size - Imperial
0.25"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
