
| Quantity | Price |
|---|---|
| 1+ | $100.180 |
Product Information
Product Overview
80069H is a 4 piece Phillips®/Slotted dual material screwdriver set. It is ergonomically designed to fit user's hand while on the job. The tri-lobe handle shape provides the best performance with the least amount of effort. The dual material of the handle is oil and solvent resistant. The tips have a black oxide, non-slip coating. The part numbers and sizes are laser etched on the blade.
- Extra long blade for improved access to recessed fasteners
- “Speed Zone” handle design for faster rotation in low-torque applications
- Dual material handle offers a more comfortable grip and higher performance
- Non-slip black oxide tip for more secure fit in fastener, oil and solvent resistant handle
- Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
- Blades laser etched with part number and size for quick identification
- Full polish alloy steel screwdriver shaft prevents rust and corrosion
- Meets or exceeds ASME standards for performance and quality
- Set size range from #2 3/8inch to #2 3/8inch, alloy steel material, full lifetime warranty
- 8.2inch overall length, 1.3inch overall height, 28.5inch overall width
Contents
#2 x 20" Phillips® dual material screwdriver (80002H), 3/8" x 16" Slotted dual material screwdriver (80021H), 3/8" x 20" Slotted dual material screwdriver (80074H), #2 x 16" Phillips® dual material screwdriver (80006H).
Technical Specifications
80002H #2 x 20", 80006H #2 x 16" Phillips, 80021H 3/8" x 16", 80074H 3/8" x 20" Slotted Screwdrivers
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
