Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No80018H
Newark Part No.88AH4520
Your Part Number
Technical Datasheet
686 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $14.210 |
Price for:Each
Minimum: 1
Multiple: 1
$14.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No80018H
Newark Part No.88AH4520
Technical Datasheet
Tip Size0.187"
Blade Length6"
Overall Length10.05"
Product Range-
SVHCTo Be Advised
Product Overview
80018H is a 3/16" x 6" cabinet dual material screwdriver. It is ergonomically designed to fit user's hand while on the job. The tri-lobe handle shape provides the best performance with the least amount of effort. The dual material of the handle is oil and solvent resistant. The tip has a black oxide, non-slip coating. The part numbers and sizes are laser etched on the blade.
- Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
- Speed zone handle design for faster rotation in low-torque applications
- Dual material handle offers a more comfortable grip and higher performance
- Non-slip black oxide tip for more secure fit in fastener
- Oil and solvent resistant handle provides a longer tool life
- Full polish alloy steel screwdriver shaft prevents rust and corrosion
- Meets or exceeds ASME standards for performance and quality
- Full lifetime warranty, 0.196inch blade diameter, 0.033inch tip thickness, 10.05inch overall length
- Handle size diameter x length is 1.16 x 4.15inch, 1.16inch overall height and width
- Blades laser etched with part number and size for quick identification
Technical Specifications
Tip Size
0.187"
Overall Length
10.05"
SVHC
To Be Advised
Blade Length
6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate