Print Page
Image is for illustrative purposes only. Please refer to product description.

852 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.910 |
Price for:Each
Minimum: 1
Multiple: 1
$12.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No80005HCopy
Newark Part No.88AH4508
Technical Datasheet
Phillips Tip Size#2
Blade Length1.5"
Overall Length4.09"
Product Range-
SVHCTo Be Advised
Product Overview
80005H is a #2 x 1-1/2" Phillips® dual material screwdriver. It is an ergonomically designed to fits user's hand while on the job. The tri-lobe handle shape provides the best performance with the least amount of effort. The dual material of the handle is oil and solvent resistant. The tip has a black oxide, non-slip coating.
- Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
- Speed zone handle design for faster rotation in low-torque applications
- Dual material handle offers a more comfortable grip and higher performance
- Non-Slip black oxide tip for more secure fit in fastener
- Blades laser etched with part number and size for quick identification
- Oil and solvent resistant handle provides a longer tool life
- Full polish alloy steel screwdriver shaft prevents rust and corrosion
- Meets or exceeds ASME standards for performance and quality
- 0.236inch blade diameter, 4.094inch overall length, 1.31inch overall height, 1.31inch overall width
- Full lifetime warranty, handle size diameter x length is 1.31 x 2.56inch
Technical Specifications
Phillips Tip Size
#2
Overall Length
4.09"
SVHC
To Be Advised
Blade Length
1.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
